2N6488G | onsemi

Bipolar junction transistor, NPN, 15 A, 80 V, THT, TO-220, 2N6488G

Order No.: 77S1527
MPN:
2N6488G
2N6488G onsemi Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.7255 €
These devices are designed for use in  general−purpose amplifier and switching applications
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version NPN
Collector current 15 A
max.voltage between collector and emitter Vceo 80 V
max.voltage between collector and base Vcbo 90 V
Power dissipation 75 W
Min DC gain 20 mA
Max DC amplification 150 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back