2N3773G | onsemi
Bipolar junction transistor, NPN, 16 A, 160 V, THT, TO-204, 2N3773G
Order No.: 77S1340
MPN:
2N3773G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 2 Weeks
The 2N3773 is a PowerBase power transistor designed for high power audio, disk head positioners and other linear applications. This
device can also be used in power switching circuits such as relay or solenoid drivers, DC−DC converters or inverters.
device can also be used in power switching circuits such as relay or solenoid drivers, DC−DC converters or inverters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-204 | |
| Version | NPN | |
| Collector current | 16 A | |
| max.voltage between collector and emitter Vceo | 160 V | |
| max.voltage between collector and base Vcbo | 160 V | |
| Power dissipation | 150 W | |
| Min DC gain | 15 mA | |
| Max DC amplification | 60 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |