MC33166TVG | onsemi
Switching regulator IC, 7.5-40 V, 3 A, TO-220-5, onsemi MC33166TVG
Order No.: 78S2416
MPN:
MC33166TVG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 3 Weeks
This series was specifically designed to be incorporated in step−down and voltage−inverting configurations with a minimum number of external components and
can also be used cost effectively in step−up applications
can also be used cost effectively in step−up applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | TO-220-5 | |
| Output voltage DC | 7.5-40 V | |
| Assembly | THT | |
| max. operating temperature | 85 °C | |
| Output current | 3 A | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |