LM2575T-ADJG | onsemi
Voltage regulators, 1.23-37 V, 1 A, TO-220, onsemi LM2575T-ADJG
Unit Price (€ / pc.)
1.6779 € *
Available: 4 pcs.
Available in 5 Days: 1,200 pcs. - if ordered today
Switching regulator, LM2575T-ADJG, ON Semiconductor
The LM2575T-ADJG Buck Switching Regulator is a monolithic integrated circuit ideally suited for easy and convenient design of a step-down switching regulator. The Buck Switching Regulator is designed to minimize the number of external components to simplify the power supply design. Since the LM2575T-ADJG converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators.
Features
- Requires Only 4 External Components
- 52 kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current Limit Protection
- Uses Readily Available Standard Inductors
Applications
- Efficient Pre-Regulator for Linear Regulators
- On-Card Switching Regulators
- Positive to Negative Converter
- Negative Step-Up Converters
- Power Supply for Battery Chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | TO-220 | |
| Output voltage DC | 1.23-37 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 1 A | |
| Input voltage AC | 4.75-40 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |