B3F-4055 | Omron
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (yellow), 2.55 N, THT, B3F-4055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 2,265 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, single pole, contact: SPST-NO, Mounting: PCB, Protection: IP 67, Plunge color: yellow, Operating force: 2.55 N, Size: 12x12 mm, Height: 7,3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | yellow | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 2.55 N | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 7.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |