SS-5GLD | Omron
Subminiature snap-action switch, On-On, PCB connection, hinge lever, 0.49 N, 5 A/125 VAC, 3 A/250 VAC, IP40, SS-5GLD
Subminiature snap-action switches, type Omron SS.
Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.
Standard version with PCB terminals, type SS-5.
Breaking capacity: 5.0 A/125 VAC, 3.0 A/250 VAC. Contact version: rivet contacts. Contact material: silver.
Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-5GLD, with flat lever, 0.49 N, 50 mohm
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | hinge lever | |
| actuating force | 0.49 N | |
| Switching point | 8.8 mm ±0.8 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Breaking capacity | 5 A/125 VAC, 3 A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |