SHL-W255 | Omron
Snap acting switche, On-On, screw connection, short roller lever, 3.92 N, 2 A/125 VAC, 48 VDC, IP67, SHL-W255
NCNR (non cancelable / non returnable)
Sealed industrial snap-action switches, type Omron SHL.
In robust zinc die-cast case (48 x 17.5 x 45 mm); Degree of protection (EN60947-5-1): IP 67. Contact arrangement: 1 x changeover. Breaking capacity: 10 A/250 VAC, 10 A/125 VAC, 2.0 A/480 VAC, 5.0 A/30 VDC, 0.2 A/250 VDC. Inrush current: max. 15 A. Contact resistance (initial): max. 15 mohm. Insulation resistance: min. 100 Mohm (at 500 VDC). Insulation test voltage (for 1.0 minutes between terminals of the same polarity): 1000 VAC, 50/60 Hz. Operating temperatures: –10 to +80 °C. Mechanical/electrical rate of actuation: 120/30 switching cycles/minute. Certifications: TÜV, UL, CSA. Mounting: screw or bushing mount, depending on the type. Cable exit: via rubber grommet.
With short roll actuator, type SHL-W255.
Sintered, stainless steel roller; Actuating force: max. 3.92 N. OP: 33 ±1.0 mm, FP max. 41 mm.
Type: SHL-W255, industrial snap-action switch
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | short roller lever | |
| actuating force | 3.92 N | |
| Switching point | 33 mm ±1 mm | |
| Connection | screw connection | |
| Design | angled | |
| Breaking capacity | 2 A/125 VAC, 48 VDC | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |