D2MQ-1L | Omron
Snap acting switche, On-On, solder connection, roller hinge lever, 0.59 N, 0.5 A/30 VDC, IP40, D2MQ-1L
NCNR (non cancelable / non returnable)
Snap-action switches, type Omron D2MQ.
High functional safety, compact dimensions (6.5 x 8.1 x 2.7 mm); Contacts: silver-plated. Contact resistance: 100 mohm. Contacts: 1 x changeover. Switching voltage: 30 VDC. Switching current: 50 to 500 mA. Switching rate mechanical/electrical: 60/30 switching cycles/min. Mechanical useful life: min. 30000 switching cycles. Ambient temperatures: –15 to +70 °C. Version: with plunger (pretravel 0.4 mm, actuating force 1.18 N) or with molded plastic lever (pretravel approx. 2.4 mm, actuating force 0.59 N).
Type: D2MQ-1 L, with lever
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 0.59 N | |
| Switching point | 6.7 mm ±0.5 mm | |
| Connection | solder connection | |
| Design | straight | |
| Breaking capacity | 0.5 A/30 VDC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365015 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |