G6RN-1 5VDC | Omron
Relay, 1 Form C (NO/NC), 5 V (DC), 114 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, G6RN-1 5VDC
NCNR (non cancelable / non returnable)
Power relay, type Omron G6RN.
Compliant with EN 61810-1. Sealed; Contact type: 1 CO or 1 NO. Contact material: gold-plated silver alloy. Switching voltage: max. 250 VAC/30 VDC. Switching current: 8.0 A (AC), 5.0 A (DC). Breaking capacity: max. 2000 VA/150 W. Coil power: 220 mW. Insulation resistance: min. 1000 mohm (at 500 VDC). Coil/contact dielectric strength: 4000 VAC. Response/release time: maximum 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.
1 x CO contact, type G6RN-1-.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G6RN-1 5VDC, 5.0 VDC, 114 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 114 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag alloy |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |