G6K-2P-Y 12VDC | Omron
Relay, 2 Form C (NO/NC), 12 V (DC), 1.315 kΩ, 1 A, 60 V (DC), 125 V (AC), monostable, G6K-2P-Y 12VDC
NCNR (non cancelable / non returnable)
SubMiniature signal relay, type Omron G6K.
To Bellcore standard, low profile, sealed, monostable, 2.5 kV (2 x 10 µs) surge voltage strength between coil/contacts; Contact type: 2 x CO. Contact material: silver, gold alloy. Rated load (resistance load): 0.3 A/125 VAC, 1.0 A/30 VDC. Switching voltage: max. 125 VAC/60 VDC. Switching current: max. 1.0 A. Breaking capacity: max. 37.5 W/30 W. Contact resistance: max. 100 mohm. Rated coil power: 100 mW. Dielectric strength coil/contact: 1500 VAC (60 s). Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.
With PCB connections, type G6K-2P.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6K-2P-Y 12VDC, 12 VDC, 1315 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 1.315 kΩ | |
| Switching Voltage (DC) | 60 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag |
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |