G6B-2214P-US 12VDC | Omron
Relay, 2 Form A (N/O), 12 V (DC), 480 Ω, 5 A, 125 V (DC), 380 V (AC), monostable, G6B-2214P-US 12VDC
NCNR (non cancelable / non returnable)
Subminiature Power relay, type Omron G6B.
Sealed, cadmium-free, monostable; Contact material: silver alloy. Rated load: 5.0 A/250 VAC, 5.0 A/30 VDC. Switching voltage: max. 380 VAC/125 VDC. Switching current: max. 5.0 A. Breaking capacity: max. 1250 VA/150 W. Rated coil power: approx. 200 mW (1 x NO), 300 mW (1 NO + 1 NC, 2 x NO). Contact resistance: max. 30 mohm. Dielectric strength coil/contact: 3000 VAC (60 s). Response/release time: max. 10/10 ms. Ambient temperatures: –25 to +70 °C. Certifications: TÜV, SEV, UL, CSA.
With 2 x NO contacts.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6B-2214-P-US 12VDC, 12 VDC, 480 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 480 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 380 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag alloy |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |