G2RL-1 24VDC | Omron
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 300 V (DC), 440 V (AC), monostable, G2RL-1 24VDC
Power relay, type Omron G2RL.
To EN 61810-1, flux-proof; Air gap/creepage distance: 10 mm. Contact type: 1 x CO. Contact material: silver alloy. Rated load (resistance load): 12 A/250 VAC, 12 A/24 VDC. Switching voltage: max. 440 VAC/300 VDC. Switching current: max. 12 A. Breaking capacity: max. 3000 VA. Contact resistance: max. 100 mohm. Rated coil power: approx. 400 mW. Dielectric strength coil/contact: 5000 VAC (60 s). Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G2RL-1 24VDC, 24 VDC, 1440 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.44 kΩ | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag alloy |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |