PC16BU 4MM F22 1M LIN | Omeg
Conductive plastic potentiometer, 1 MΩ, 0.25 W, linear, solder pin, PC16BU 4MM F22 1M LIN
Order No.: 75E722
EAN: 4099879973856
MPN:
PC16BU 4MM F22 1M LIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
50 pcs.
3.9746 €
100 pcs.
3.4867 €
250 pcs.
3.3558 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive plastic potentiometers, type Omeg PC16BU F22.
Flattened 4.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 270° (effective 232°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Useful life: 20.000 cycles. Bushing mount: M 7 x 0.75 mm.
Type: 1M0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 1 MΩ | |
| Power | 0.25 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 270 ° | |
| axle diameter | 4 mm | |
| Connection | solder pin | |
| Length | 16.9 mm | |
| Width | 9.3 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |