16PC16ECO/B40W2S 6MM 4K7 | Omeg
Conductive plastic potentiometer with switch, 4.7 kΩ, 0.25 W, linear, solder lug/solder pin, 16PC16ECO/B40W2S 6MM 4K7
Order No.: 75E774
EAN: 4099879974020
MPN:
16PC16ECO/B40W2S 6MM 4K7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Available: 19 pcs.
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
11.7691 €
100 pcs.
10.3292 €
250 pcs.
9.9365 €
1000 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive plastic potentiometers with switch, type Omeg 16PC16ECO.
With 6.0 mm shaft and 2-pole rotary switch (4.0 A). Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Bushing mount: M 10 x 0.75 mm.
Type: 4K7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer with switch | |
| ohmic resistance | 4.7 kΩ | |
| Power | 0.25 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 270 ° | |
| axle diameter | 6 mm | |
| Connection | solder lug/solder pin | |
| Length | 17 mm | |
| Width | 21 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |