16PC16ECO/B40W2S 6MM 470K | Omeg
Conductive plastic potentiometer with switch, 470 kΩ, 0.25 W, linear, solder lug/solder pin, 16PC16ECO/B40W2S 6MM 470K
Order No.: 75E786
EAN: 4099879974082
MPN:
16PC16ECO/B40W2S 6MM 470K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
170.47 € *
Price list
Quantity
Price per unit*
25 pcs.
6.8187 €
50 pcs.
5.9262 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive plastic potentiometers with switch, type Omeg 16PC16ECO.
With 6.0 mm shaft and 2-pole rotary switch (4.0 A). Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Bushing mount: M 10 x 0.75 mm.
Type: 470K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer with switch | |
| ohmic resistance | 470 kΩ | |
| Power | 0.25 W | |
| Assembly | angled | |
| Track Taper | linear | |
| axle diameter | 6 mm | |
| Connection | solder lug/solder pin | |
| Length | 17 mm | |
| Width | 21 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |