OW250604 | OLE WOLFF ELEKTRONIK GMBH

Sample case, OW SMD inductors, magnetics, 4 boxes

Order No.: 74D507
EAN: 4099891995508
MPN:
OW250604
OW250604 OLE WOLFF ELEKTRONIK GMBH Inductance assortments Image 1
OW250604 OLE WOLFF ELEKTRONIK GMBH Inductance assortments Image 2
OW250604 OLE WOLFF ELEKTRONIK GMBH Inductance assortments Image 3
OW250604 OLE WOLFF ELEKTRONIK GMBH Inductance assortments Image 4
Image may differ
Unit Price (€ / pc.)
66.3306 € *
Available: 2 pcs.
Total Price:
66.33 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3306 €
5 pcs.
61.4278 €
10 pcs.
57.9411 €
25 pcs.
54.6686 €
50 pcs.
52.0625 €
*incl. VAT plus shipping costs
Subject to prior sale

OLE WOLFF Sample Boxes OW250604

Box 1: 12 parts – composite molded SMD inductors
Box 2: 12 parts - Carbonyl molded SMD inductors
Box 3: 18 parts - Semi-Shielded SMD-Inductors – 2520 and 4030-series
Box 4: 16 parts –Semi-Shielded SMD-Inductors – 5040 and 6045 series

Technical specifications
Filter Property Value
Design SMD
Inductance range 0.47 µH - 220 µH
Logistics
Property Value
Country of origin CN
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes