OWISFT0905-510 | OLE WOLFF ELEKTRONIK GMBH
Common mode choke, SMD, 51 µH, OWISFT0905-510
Unit Price (€ / pc.)
1.2376 € *
Available: 1,000 pcs.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
0.8925 €
100 pcs.
0.7616 €
500 pcs.
0.6545 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, OWISFT0905-510, OLE WOLFF ELEKTRONIK GMBH
Common mode choke inductor
Features
- High rated currents
- Reduced components height
Applications
- Preventive measure against common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 51 µH | |
| DC resistance | 160 mΩ | |
| Saturation current | 1 A | |
| Measuring frequency | 1 kHz | |
| Design | SMD | |
| Length | 9.2 mm | |
| Width | 6 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |