OWINR5040-3R3 | OLE WOLFF ELEKTRONIK GMBH

Power choke, SMD, 3.3 µH, OWINR5040-3R3

Order No.: 74D458
EAN: 4099891995102
MPN:
OWINR5040-3R3
Series: OWINR5040
OWINR5040-3R3 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 1,500 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2213 €
100 pcs.
0.1892 €
500 pcs.
0.1654 €
1000 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed inductivity, OWINR5040-3R3, OLE WOLFF ELEKTRONIK GMBH

Ferrite core, semi-shielded, magnetic epoxy

Features

  • Magnetic resin shielded construction reduces buzz noise to ultra-low levels
  • Metallization on ferrite core results in excellent shock resistance and damage- free durability
  • 30% higher current rating than conventional inductors of equal size
  • Takes up less PCB real estate and saves power

Applications

  • Flat-screen TVs, blue-ray disc recorders
  • Cameras and smart phones
  • Portable gaming devices, GPS, multimedia devices
  • Telecom base stations, VR/AR-glasses
Technical specifications
Filter Property Value
Version power inductor
Inductance 3.3 µH
DC resistance 31 mΩ
Saturation current 4 A
Design SMD
Length 5 mm
Width 5 mm
Height 4 mm
Logistics
Property Value
Original Packaging Reel with 1 piece
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes