OWIHPM201610-R47 | OLE WOLFF ELEKTRONIK GMBH
Power choke, SMD, 500 nH, OWIHPM201610-R47
Unit Price (€ / pc.)
0.4879 € *
Available: 3,000 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3451 €
100 pcs.
0.2951 €
500 pcs.
0.2570 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini composite injection molded, OWIHPM201610-R47, OLE WOLFF ELEKTRONIK GMBH
Mini composite injection molded with alloy metal powder
Features
- Small size with high rated current
- Frequency up to 3 MHz
- Soft saturation
- Low core loss
- Ultra low buzz noise due to molding construction
Applications
- Laptops and PCs
- Switch and servers
- Base stations
- DC/DC converters
- Battery powered devices
- SSD modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 500 nH | |
| DC resistance | 25 mΩ | |
| Saturation current | 6 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |