OWIHP1040A-470M | OLE WOLFF ELEKTRONIK GMBH
Power choke, SMD, 47 µH, OWIHP1040A-470M
Unit Price (€ / pc.)
0.8687 € *
Available: 3,000 pcs.
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.6188 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Alloy metal molded, OWIHP1040A-470M, OLE WOLFF ELEKTRONIK GMBH
Carbonyl power inductor
Features
- Carbonyl powder inductor, stable performance parameters
- Excellent reliability
- Low loss and low DCR
- Very low leakage flux
- Frequency up to 3MHz
Applications
- Automotive Accessories
- Automotive Infotainment
- Automotive industry components
- Various industrial products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 47 µH | |
| Tolerance | ±20 % | |
| DC resistance | 167 mΩ | |
| Saturation current | 4 A | |
| Design | SMD | |
| Length | 11.5 mm | |
| Width | 10 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |