OWIHP0420M-6R8 | OLE WOLFF ELEKTRONIK GMBH

Power choke, SMD, 6.8 µH, OWIHP0420M-6R8

Order No.: 74D414
EAN: 4099891994679
MPN:
OWIHP0420M-6R8
Series: OWIHP0420M
OWIHP0420M-6R8 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 3,000 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2749 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Carbonyl powder molded, OWIHP0420M-6R8, OLE WOLFF ELEKTRONIK GMBH

Carbonyl molded with alloy metal powder

Features

  • High rated current
  • Frequency up to 3 MHz
  • Low core loss
  • Ultra low buzz noise due to molding construction

Applications

  • Laptops and PCs
  • Switch and servers
  • Base stations
  • DC/DC converters
  • Battery powered devices
  • SSD modules
Technical specifications
Filter Property Value
Version power inductor
Inductance 6.8 µH
DC resistance 175 mΩ
Saturation current 3 A
Design SMD
Length 4.4 mm
Width 4.2 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes