OWIHP0420M-1R5 | OLE WOLFF ELEKTRONIK GMBH
Power choke, SMD, 1.5 µH, OWIHP0420M-1R5
Unit Price (€ / pc.)
0.5236 € *
Available: 3,000 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2749 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbonyl powder molded, OWIHP0420M-1R5, OLE WOLFF ELEKTRONIK GMBH
Carbonyl molded with alloy metal powder
Features
- High rated current
- Frequency up to 3 MHz
- Low core loss
- Ultra low buzz noise due to molding construction
Applications
- Laptops and PCs
- Switch and servers
- Base stations
- DC/DC converters
- Battery powered devices
- SSD modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 1.5 µH | |
| DC resistance | 46 mΩ | |
| Saturation current | 6 A | |
| Design | SMD | |
| Length | 4.4 mm | |
| Width | 4.2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |