OWIHP0320-3R3 | OLE WOLFF ELEKTRONIK GMBH
Power choke, SMD, 3.3 µH, OWIHP0320-3R3
Unit Price (€ / pc.)
0.8330 € *
Available: 3,000 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5950 €
100 pcs.
0.5117 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, OWIHP0320-3R3, OLE WOLFF ELEKTRONIK GMBH
Features
- Carbonyl powder molded + coating
- Low loss realized with low DCR
- Very low acoustic noise and very low
- Leakage flux noise
- Frequency up to 3 MHz
- High reliability
Applications
- Laptops and PCs
- Switch and servers
- Base stations
- DC/DC converters
- Battery powered devices
- SSD modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 3.3 µH | |
| DC resistance | 145 mΩ | |
| Saturation current | 3.5 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 3.4 mm | |
| Width | 3.2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |