OWIHP0320-1R5 | OLE WOLFF ELEKTRONIK GMBH

Power choke, SMD, 1.5 µH, OWIHP0320-1R5

Order No.: 74D400
EAN: 4099891994532
MPN:
OWIHP0320-1R5
Series: OWIHP0320
OWIHP0320-1R5 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 3,000 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5950 €
100 pcs.
0.5117 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Power Inductor, OWIHP0320-1R5, OLE WOLFF ELEKTRONIK GMBH

Features

  • Carbonyl powder molded + coating
  • Low loss realized with low DCR
  • Very low acoustic noise and very low
  • Leakage flux noise
  • Frequency up to 3 MHz
  • High reliability

Applications

  • Laptops and PCs
  • Switch and servers
  • Base stations
  • DC/DC converters
  • Battery powered devices
  • SSD modules
Technical specifications
Filter Property Value
Version power inductor
Inductance 1.5 µH
DC resistance 50 mΩ
Saturation current 4 A
Measuring frequency 100 kHz
Design SMD
Length 3.4 mm
Width 3.2 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes