OWICM5025RF-251 | OLE WOLFF ELEKTRONIK GMBH
Common Mode Choke 5A 2LN 250 OHM SURFACE MOUNT
Unit Price (€ / pc.)
1.0353 € *
Available: 1,000 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, OWICM5025RF-251, OLE WOLFF ELEKTRONIK GMBH
Features
- Ferrite toroid core construction
- Magnetically shielded
- Enable common mode noise suppression without influence signals
Applications
- EMI countermeasures at signal lines of personal computers microcomputers, peripheral devices
- Countermeasures against common mode noise at composite video signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| DC resistance | 14 mΩ | |
| Saturation current | 5 A | |
| Design | SMD | |
| Length | 4.8 mm | |
| Width | 5 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |