OWICM5025RF-101 | OLE WOLFF ELEKTRONIK GMBH

Common Mode Choke 6A 2LN 100 OHM SURFACE MOUNT

Order No.: 74D491
EAN: 4099891995409
MPN:
OWICM5025RF-101
Series: OWICM5025RF
OWICM5025RF-101 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 1,000 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, OWICM5025RF-101, OLE WOLFF ELEKTRONIK GMBH

Features

  • Ferrite toroid core construction
  • Magnetically shielded
  • Enable common mode noise suppression without influence signals

Applications

  • EMI countermeasures at signal lines of personal computers microcomputers, peripheral devices
  • Countermeasures against common mode noise at composite video signals
Technical specifications
Filter Property Value
Version common mode choke
DC resistance 9 mΩ
Saturation current 7 A
Design SMD
Length 4.8 mm
Width 5 mm
Height 2.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes