OWICM1006C-392 | OLE WOLFF ELEKTRONIK GMBH

Common mode choke, SMD, 3.9 mH, OWICM1006C-392

Order No.: 74D483
EAN: 4099891995331
MPN:
OWICM1006C-392
Series: OWICM1006C
OWICM1006C-392 OLE WOLFF ELEKTRONIK GMBH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 1,000 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
500 pcs.
0.7021 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, OWICM1006C-392, OLE WOLFF ELEKTRONIK GMBH

Features

  • High rated currents
  • Reduced components height

Applications

  • Preventive measure against common mode noise
  • Radiation emissions from power lines
  • Best for high current circuits such as cars, wireless charging and power device design
  • Industrial applications
Technical specifications
Filter Property Value
Version common mode choke
Inductance 3.9 mH
DC resistance 540 mΩ
Measuring frequency 100 kHz
Design SMD
Length 10 mm
Width 8.7 mm
Height 6.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes