OWICM0905T-501 | OLE WOLFF ELEKTRONIK GMBH
Common mode choke, SMD, 5 µH, OWICM0905T-501
Unit Price (€ / pc.)
1.0353 € *
Available: 1,000 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, OWICM0905T-501, OLE WOLFF ELEKTRONIK GMBH
Unshielded Common Mode Choke
Features
- Hight Rated Current
- Short height
- Wire wound constructure CMC
- Best EMI suppression effect
- High Impedance
Applications
- Preventive measure against common mode noise
- Radiation emissions from power lines
- Best for high current circuits such as cars, wireless charging and power device design
- Industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 5 µH | |
| DC resistance | 9 mΩ | |
| Saturation current | 5 A | |
| Design | SMD | |
| Length | 9.8 mm | |
| Width | 8.6 mm | |
| Height | 5.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |