A0325080 | OKW
Self-tapping screw, PZ cross slot, Ø 2.5 mm, 8 mm, steel, A0325080
Order No.: 30H1052
EAN: 4099889553239
MPN:
A0325080
Linsenkopfschraube KN6032 STS 25x8-Z1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
100 pcs.
0.1511 €
200 pcs.
0.1428 €
500 pcs.
0.1369 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-tapping crosshead screw (PZ1), specifically suitable for plastics. For fastenings components, boards and PCBs onto pillars. For correct assembly please note the tightening torque depends on enclosure type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | PZ cross slot | |
| Length | 8 mm | |
| diameter | 2.5 mm | |
| Head shape | oval-head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181499 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |