A0308031 | OKW
Pan head screw, PZ cross slot, Ø 3 mm, 8 mm, steel, galvanized, A0308031
Order No.: 14H622
EAN: 4099889496277
MPN:
A0308031
Linsenkopfschraube Ø3 x 8mm, Z1
Unit Price (€ / pc.)
0.2880 € *
Available: 736 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2880 €
100 pcs.
0.2749 €
200 pcs.
0.2618 €
500 pcs.
0.2487 €
1000 pcs.
0.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Raised-head thread-cutting screws, type A030.
High quality Pozidriv cross-recess screw. Usable, for example, for fastening PCBs and mounting boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PZ cross slot | |
| Length | 8 mm | |
| diameter | 3 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |