B6607222 | OKW

Pin header, 15 pole, pitch 5.08 mm, angled, green, B6607222

Order No.: 30H2439
EAN: 4099889909579
MPN:
B6607222
STIFTLEISTEN 5,08, 88 BREIT, RT C
Series: KONTAKTE
B6607222 OKW PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2368 €
Male terminal block, 5.08. 15-pin.
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Orientation angled
Rated voltage 750 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No