B6604223 | OKW

Socket header, 18 pole, pitch 5.08 mm, angled, green, B6604223

Order No.: 30H2411
EAN: 4099889909524
MPN:
B6604223
STIFTLEISTEN 5,08, 105 BREIT, RT
Series: KONTAKTE
B6604223 OKW PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9333 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.9333 €
Female terminal block, 5.08. 18-pin.
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Rated voltage 750 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin RO
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No