B6602223 | OKW

Socket header, 9 pole, pitch 5.08 mm, angled, green, B6602223

Order No.: 30H2397
EAN: 4099889909487
MPN:
B6602223
STIFTLEISTEN 5,08, 53 BREIT, RT C
Series: KONTAKTE
B6602223 OKW PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2118 €
Female terminal block, 5.08. 9-pin.
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Rated voltage 750 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No