B6600222 | OKW
Pin header, 3 pole, pitch 5.08 mm, angled, green, B6600222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Male terminal block, 5.08. 3-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Orientation | angled | |
| Rated voltage | 750 V | |
| Rated current | 12 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |