B6045011 | OKW
DIN-MODULAR CASE TYPE A, B6045011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.99 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9947 €
10 pcs.
40.4243 €
50 pcs.
38.8059 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN-modular case, B6045011, OKW
Case with detachable front frame. The rear frame as well as well as the rear panel (accessories) will be simply snapped on. The front panel will be screwed at the edges. With guide ridges for slide-in PCB mounting on 4 sides. Corresponding to DIN IEC 61554.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPE | |
| Length | 57 mm | |
| Width | 144 mm | |
| Height | 144 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |