A9842401 | OKW

Plastic standard panel-mount enclosure

Order No.: 70H665
EAN: 4099889547931
MPN:
A9842401
A9842401 OKW Panel Mount Enclosures Image 1
A9842401 OKW Panel Mount Enclosures Image 2
Image may differ

Standard chassis-mount plastic enclosure, type OKW A9842401

For control panel mounting. Standard dimensions 96 x 48 mm to DIN 43700.

Housing length: 109 mm

Design: square enclosure with removable bezel and rear panel. Rear panel with PCB racks and slots for pin headers. The entire module and rear panel slides into the enclosure from the front. The bezel can be replaced with a transparent snap-on hood.

Rear panel: without slot

Material: Noryl, glass fiber-reinforced (GFN 2), compliant with UL 94 V-1

Color: black

Mounting: with holding frame

Technical specifications
Filter Property Value
Material PPE
Length 109 mm
Width 96 mm
Height 48 mm
Colour black
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes