B1706203 | OKW
Spring bar tool for spring bars, B1706203
Order No.: 30H1853
EAN: 4099891380922
MPN:
B1706203
Federstegwerkzeug Edelstahl, Body-Case
Series: BODY-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3355 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
10 pcs.
22.8837 €
50 pcs.
21.9555 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool with "fork-shaped" end for the easy insertion and removal of the spring bars of the wrist strap, belt / pocket clip, eyelet and covers. Pointed end suitable as an instrument for pushing out pins in metal wrist straps with flexible chain links, or in buckles. (The original part may differ from the part shown in the picture.)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring bar tool | |
| Suitable for | spring bars | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |