D2008241 | OKW
ABS enclosure, (L x W x H) 240 x 80 x 60 mm, light gray (RAL 7035), IP66, D2008241
Order No.: 50H1476
EAN: 4099889514810
MPN:
D2008241
Plastic enclosure, D2008241, OKW
Consists of the top and base shell. Without front panel and backplane. Interchangeable top and bottom shells. The molded thread inserts in each shell facilitate insertion of the screws from any side. Supplied with screw cover strips in the enclosure color. Lid with recess for installation of front panels or membrane keyboards; Degree of protection: IP 66. Material: ABS to UL 94 HB. Color: uni light-gray.
Technical attributes (type, outer dimensions (L x W X H)): D2008241, 240 x 80 x 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 240 mm | |
| Width | 80 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |