B9004806 | OKW
PMMA enclosure, (L x W x H) 68 x 42 x 18 mm, black (RAL 9005), B9004806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.6398 €
50 pcs.
7.3304 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom and top part, B9004806, OKW
Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EM as separate article necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 68 mm | |
| Width | 42 mm | |
| Height | 18 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |