B9002808 | OKW
ABS enclosure, (L x W x H) 52 x 32 x 15 mm, lava, B9002808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.7838 €
50 pcs.
4.5934 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom and top part, B9002808, OKW
Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring ES as separate article necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 52 mm | |
| Width | 32 mm | |
| Height | 15 mm | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |