B7040219 | OKW
ABS enclosure, (L x W x H) 48 x 45 x 24 mm, black (RAL 9005), IP42, B7040219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1118 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
17.0170 €
50 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B7040219, OKW
Three-part enclosure in ergonomic design. Easy to carry. Carrying strap and hand strap as accessories.TPE ring for a pleasant touch sensation. Fastening pillars and fixing supports for PCBs and integrated parts in the bottom and top part. Recessed operating area for the protection of the membrane keyboard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 48 mm | |
| Width | 45 mm | |
| Height | 24 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP42 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |