B7025139 | OKW
ABS enclosure, (L x W x H) 150 x 200 x 69 mm, black (RAL 9005), IP40, B7025139
Order No.: 30H2645
EAN: 4099889512496
MPN:
B7025139
ERGO-CASE L, hoch, mit Displayblende
Series: ERGO-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.4873 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.49 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4873 €
10 pcs.
57.7983 €
50 pcs.
55.4897 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B7025139, OKW
Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side. Battery compartment lid snapped-on (battery compartment as accessory).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 150 mm | |
| Width | 200 mm | |
| Height | 69 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |