B5011229 | OKW
ABS/PC enclosure, (Ø x H) 110 x 38 mm, black (RAL 9005), IP40, B5011229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6445 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.64 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6445 €
10 pcs.
24.1094 €
50 pcs.
23.1336 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B5011229, OKW
Electronic case with EURO plug section according to DIN VDE 0620 part 101. Live parts ABS/PC V-0. Top with recessed area for membrane keyboards. Not suitable for sockets with integrated, increased protection against contact!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| diameter | 110 mm | |
| Height | 38 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |