B5010009 | OKW
ABS enclosure, (W x H) 29.27 x 30 mm, black (RAL 9005), B5010009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8980 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.8746 €
50 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom and top part, B5010009, OKW
Assembly unit: With bayonet lock, snapping into place. If required securing using 2 screws. Screw pillars for PCBs in bottom and top part. Screw pillars for battery compartment (acc.) in bottom part. Top part with recessed area for membrane keyboards. End piece (lid / battery compartment lid / base) required for bottom part - see separate article.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Width | 29.27 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |