B4054217 | OKW
ABS enclosure, (L x W x H) 177 x 125 x 69 mm, gray white (RAL 9002), IP40, B4054217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7892 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.79 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7892 €
10 pcs.
47.7547 €
50 pcs.
45.8388 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B4054217, OKW
Enclosure with two operating panels at right angeles to each other, optionally for single or dual use. Front part recessed 1.4 mm. Top part recessed 1.4 mm. Two membrane keyboards may be used!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 177 mm | |
| Width | 125 mm | |
| Height | 69 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |