B3222101 | OKW
ASA+PC-FR enclosure, (L x W x H) 50.5 x 220 x 220 mm, light gray (RAL 7035), IP65, B3222101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3941 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.39 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3941 €
10 pcs.
53.0026 €
50 pcs.
50.8844 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B3222101, OKW
Three-part enclosure with a uniform appearance thanks to concealed screw connections. Modern colour combination of light grey and lava. 2 PCB levels with 4 attachment domes each in the electronics compartment. Can also be used out of doors thanks to the high-quality ASA+PC-FR material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ASA+PC-FR | |
| Length | 50.5 mm | |
| Width | 220 mm | |
| Height | 220 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |