B3015117 | OKW
ABS enclosure, (L x W x H) 155 x 105 x 40 mm, gray white (RAL 9002), IP40, B3015117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
10 pcs.
16.2197 €
50 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B3015117, OKW
Desk top case with flat base and top part. Screwless mounting of the shells. Front and rear part open. Screw towers for PCBs and vertical guides for mounting panels. Front and rear panels to slide in as accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 155 mm | |
| Width | 105 mm | |
| Height | 40 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |