B2832107 | OKW
ASA+PC-FR enclosure, (L x W x H) 76 x 54 x 22 mm, gray white (RAL 9002), IP40, B2832107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic enclosure, B2832107, OKW
Basic enclosure, 2-piece, with convex and flattened shell with operating area. Both end sides open, and end parts or the cable gland kits can optionally be mounted there (accessories). Four attachment domes for mounting a PCB in the flattened shell. Enclosure snaps together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ASA+PC-FR | |
| Length | 76 mm | |
| Width | 54 mm | |
| Height | 22 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |