B2804017 | OKW
ASA enclosure, (L x W x H) 166 x 64 x 31 mm, white, IP40, B2804017
Order No.: 30H1968
EAN: 4099889511406
MPN:
B2804017
STYLE-CASE "L", verkehrsweiß, STC
Series: STYLE-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
10 pcs.
25.4065 €
50 pcs.
24.3831 €
*incl. VAT plus shipping costs
Subject to prior sale
ASA enclosure, B2804017, OKW
Three-piece hand-held enclosure with an ergonomic, robust design and a pleasant touch sensation. Offers protection up to IP 65 with sealing kit (accessory). Protection class IP 40 without sealing kit. Attachment pillars for PCBs and components in the top and bottom parts. Battery compartment accessible from the outside, with screwed battery compartment lid in the bottom part of the enclosure. Battery compartment for 2 x 1.5 V AA batteries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ASA | |
| Length | 166 mm | |
| Width | 64 mm | |
| Height | 31 mm | |
| Colour | white | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |