B2514107 | OKW
ABS handheld enclosure, (L x W x H) 200 x 165 x 36 mm, gray white (RAL 9002), IP54, B2514107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5588 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
10 pcs.
29.6548 €
50 pcs.
28.4648 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, B2514107, OKW
An enclosure that can be held and operated with two hands. Two-part enclosure design with symmetrically positioned gripping areas. Recessed surface for membrane keyboards. Separate recess for special functions. Attachment domes for a PCB in the top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 165 mm | |
| Height | 36 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |